onsemi MMUN2231L NPN Bipolar Digital Transistor
onsemi MMUN2231L NPN Bipolar Digital Transistor is designed to replace a single device and its external resistor bias network. The Bias Resistor Transistor (BRT) consists of a single transistor with a monolithic bias network. This BRT is comprised of two resistors, a series base resistor (2.2kΩ) and a base-emitter resistor (2.2kΩ), and integrates them into a single device. The BRT reduces the component count and board space and simplifies the circuit design. This BRT is AEC-Q101 qualified and PPAP capable. The BRT is Pb and halogen/BFR-free and RoHS compliant. Typical applications include reverse battery protection, DC-DC converter output driver, and high-speed switching.Features
- Simplifies circuit design
- Reduces board space
- Reduces component count
- AEC-Q101 qualified and PPAP capable
- Pb and halogen/BFR free
- RoHS compliant
Specifications
- 2.2kΩ input resistances
- 100mADC collector current
- 10VDC input reverse voltage
- 12VDC input forward voltage
- 50VDC collector-base (VCBO) and collector-emitter (VCEO) voltage
Applications
- Reverse battery protection
- DC-DC converter output driver
- High-speed switching
Pin Connections
Additional Resource
Published: 2023-12-13
| Updated: 2024-01-05