Omron Industrial Automation HD213 Full Hi-Vision Cameras
Omron Industrial Automation HD213 Full Hi-Vision Cameras feature high sensitivity, 1080p / 1080i resolution, and 60fps frame rate. These cameras are available with or without memory and a C or CS lens mounting option. The DVI-output models connect directly to a monitor with an HDMI connector to build an observing system without a PC. The models with HD-SDI output connect to a monitor using a versatile BNC connector. The HD-SDI units are suitable for long-distance image transmission. Omron Industrial Automation HD213 Full Hi-Vision Cameras offer 1920 x 1080 (H x V) effective pixels, 2.9μm x 2.9μm cell size, and an IMX291 sensor. A power input socket comes equipped with a connector lock mechanism to keep power cables firmly in place (supported connector required). Additionally, the use of an optional remote unit enables crosshair and shadow masks to be displayed on the screen.Features
- High sensitivity
- Available with memory or without memory
- DVI-output models connect directly to monitor with HDMI connector to build observing system without PC
- HD-SDI-output models connect directly to monitor with versatile BNC connector, suitable for long-distance image transmission
- Power input socket has a connector lock mechanism to keep power cable in place (supported connector required)
- Use of optional remote unit enables crosshair and shadow masks to be displayed on screen
- C or CS lens mounting options
- Board or cased variants
Specifications
- 1080p / 1080i resolution
- 60fps frame rate
- 1920 x 1080 (H x V) effective pixels
- 1/2.9 sensor size
- 2.9μm x 2.9μm cell size
- IMX291 sensor
Accessories
Published: 2022-02-14
| Updated: 2023-03-09