Omron Industrial Automation D4C Enclosed Switches
Omron Industrial Automation D4C Enclosed Switches are 16mm enclosed limit switches with high environmental resistance. D4C slim switches feature sealing characteristics that meet the IEC IP67 degree of protection and triple-sealed construction. Cable lengths of 3m and 5m are available. The construction is designed with a plunger section sealed via a nitrile rubber packing seal and diaphragm, a switch section sealed via a nitrile rubber cap, and a cable entrance sealed via an encapsulated material. Omron D4C switches are available in various actuators such as pin plunger, plastic rod, hinge lever, cross roller lever, and roller lever.Features
- 25mm mounting hole pattern
- 16mm slim body
- Offered in a variety of actuators, such as pin plunger, plastic rod, hinge lever, cross roller lever, and roller lever
- Optional LED operation indicators
- Prewired and weather-resistant models available
- Standard models come with 3m or 5m cables with VCTF oil-resistance cables
- Triple-sealed construction
- Plunger section sealed via nitrile rubber packing seal and diaphragm
- Switch section sealed via nitrile rubber cap
- Cable entrance sealed via encapsulating material
- IP67 rated
Published: 2020-04-15
| Updated: 2024-03-27