ODU High-Speed & High-Density Connectors

ODU High-Speed and High-Density Connectors are designed for military, medical, and industrial applications and offer USB 3.2 Gen 1x11, USB 2.01, HDMI1, and Ethernet1 equivalent data transmission protocols. These connectors utilize high-contact density and high-speed data technology for significant space and weight reductions. Other features include 360° shielding and saltwater resistance. ODU High-Speed and High-Density Connectors provide a long service life and excellent shock and vibration resistance, including in harsh environments.

The contact arrangement of an ODU data transmission connector differs from a standard data transmission connector due to the robust ODU-specific design. However, the ODU design meets the electrical specifications of the respective standard data transmission protocol.

Features

  • High-contact density
  • High-speed data technology
  • Saltwater resistance
  • 360° shielding
  • Long service life
  • Excellent shock and vibration resistance
  • Ideal for harsh environments

Applications

  • Military and security
  • Medical
  • Industrial
  • Test and measurement
  • E-mobility

Specifications

  • Waterproof as per protection class IP6K8
  • Screw‐lock or break‐away function
  • –51°C to 125°C operating temperature range
  • 2 to 27 contacts / 3 sizes
  • Long service life with more than 5,000 mating cycles
  • Diameter from 7mm to 15mm

Application Examples

Infographic - ODU High-Speed & High-Density Connectors

High-Speed High-Density Chart

ODU High-Speed & High-Density Connectors

Disclaimer

The contact arrangement of an ODU data transmission connector differs from a standard data transmission connector due to the robust ODU specific design. However, the ODU design meets the electrical specifications derived from the respective standard data transmission protocol.

Published: 2022-03-25 | Updated: 2025-08-12