NXP Semiconductors TEA2376DK1011 Programming Kit

NXP Semiconductors TEA2376DK1011 Programming Kit includes the TEA2376DB1604 SO10 and SO14 socket board (for programming TEA2376 IC samples) in combination with the RDK01DB1563 I2C interface and 20x TEA2376DT IC samples. The included samples are the most suitable for use during power supply development. The open-framed, unenclosed printed-circuit board (PCB) assembly is intended for development laboratory environments.

Features

  • Open-framed, unenclosed printed-circuit board (PCB) assembly
  • Intended for development laboratory environments
  • SO10 and SO14 IC sockets support the TEA2376 package versions

Applications

  • HD and U-HD television
  • Servers
  • Desktops and all-in-one PCs
  • Gaming consoles
  • High-power adapters
  • 5G supplies
  • Home audio

Kit Contents

  • TEA2376DB1604v3 programming board
  • 20x TEA2376DT ICs

Required Equipment

  • Computer with a Windows operating system
  • TEA2376 Ringo software
  • I2C-USB interface with cables (RDK01DB1563)
Published: 2024-04-02 | Updated: 2024-04-17