Nordic Semiconductor nPM1100 EK Evaluation Kit

Nordic Semiconductor nPM1100 EK Evaluation Kit is configured to evaluate the operation of the nPM1100 PMICs. The nPM1100 PMICs feature a highly efficient step-down buck regulator that delivers up to 150mA of current at a selectable output voltage of 1.8V, 2.1V, 2.7V, or 3.0V. The nPM1100 EK Evaluation Kit integrates into applications without the need to create custom test hardware.

The Nordic nPM1100 EK Evaluation Kit features DIP switches for all selectable settings, with buttons to enter and exit ship mode. The onboard battery connectors allow for easy connection, and the included USB connector enables the use of USB for power input and charging a connected battery. The kit consists of headers for all pins of the nPM1100 PMIC with all functions available. The board layout and BOM are optimized for performance.

The nPM1100 EK requires no software to operate and is compatible with all components that operate within the output voltages and power the PMIC can deliver while charging lithium-ion and lithium polymer batteries. The nPM1100 EK could be used to power any nRF52® or nRF53® Series Development Kit, allowing for the use of a rechargeable battery to power the DK without the need to disconnect it for charging. Using the Power Profiler Kit 2 (PPK2), the power drawn by the system could easily be assessed through an intuitive user interface in the nRF Connect for Desktop Power Profiler app. This option allows for complete control over the entire system's power consumption.

Features

  • nPM1100 PMIC
    • 400mA battery charger
    • Highly efficient 150mA buck regulator
    • USB compatible input regulator
  • All PMICs features enabled and available
  • Board layout optimized for best performance
  • USB and battery connectors
  • Switches for all selectable voltages, current limits, and modes
  • Headers for all pins on the nPM1100 PMIC
  • Charge and error indicator LEDs
  • Buttons to enter and exit ship mode
  • Requires no software to operate

Applications

  • Wearables
  • Computer peripherals
  • Personal medical devices
  • Remote controls and gaming controllers

Overview

Nordic Semiconductor nPM1100 EK Evaluation Kit
Published: 2021-05-07 | Updated: 2024-04-16