Murata Power Solutions MER1 1W DC/DC Converters

Murata Power Solutions MER1 1W DC/DC Converters are an updated high-performance version of the NMR series. The MER1 series is more efficient and offers improved regulation performance for applications that do not tolerate a wide output voltage variation. Murata Power Solutions MER1 1W DC/DC Converters are ideally suited for providing local supplies on control system boards with the added benefit of 1kVDC galvanic isolation to reduce switching noise.

Features

  • UL 60950 recognized
  • Typical efficiency to 89%
  • Wide temperature performance at full load, –40°C to 85°C
  • Industry-standard pinout
  • 1kVDC isolation hipot test
  • 5V, 12V, 15V, 24V, and 48V inputs
  • 5V, 9V, 12V, and 15V output
  • No external components required
  • No electrolytic or tantalum capacitors
  • Pin compatible with CMR, CRR1, NMG, and NMR series

Temperature Derating Graph

Performance Graph - Murata Power Solutions MER1 1W DC/DC Converters

Output Voltage Tolerance Envelope

Performance Graph - Murata Power Solutions MER1 1W DC/DC Converters
Published: 2009-10-06 | Updated: 2022-12-30