Molex Wi-Fi® 6E Low Gain Flex Antennas

Molex Wi-Fi® 6E Low Gain Flex Antennas feature a flexi material substrate, center cable feed, and a micro-coaxial cable for design flexibility. These 2W antennas have dimensions of 35mm x 15mm x 10mm and come in cable lengths of 50mm to 300mm. The top side of these poly-flexible antennas offers easy peel-and-stick mounting anywhere within the device chassis. On the antenna reverse, the double-sided adhesive provides instant application anywhere on the inner wall of the device chassis by simply removing its tape liner. Molex Wi-Fi 6E Low Gain Flex Antennas are halogen free, RoHS compliant, and operate in a -30°C to +85°C temperature range. The series is ideal for consumer, industrial, and automotive applications.

Features

  • Flexi material substrate
  • Center cable feed
  • Micro-coaxial cable offers design flexibility
  • Top side of poly-flexible antenna enables easy peel-and-stick mounting anywhere within device chassis
  • Double-sided adhesive on antenna reverse enables instant application anywhere on inner wall of device chassis by simply removing tape liner
  • Halogen free
  • RoHS compliant

Applications

  • Connected homes and smart homes
  • Smart cities
  • Connected vehicles
  • Vehicle comfort and infotainment

Specifications

  • 35mm x 15mm x 10mm dimensions
  • 50mm to 300mm cable length range
  • 2W RF power
  • -30°C to +85°C operating temperature range
Published: 2022-10-11 | Updated: 2023-02-14