Mini-Circuits EPQ-133+ Power Splitter/Combiner

Mini-Circuits EPQ-133+ Power Splitter/Combiner is a wideband 6GHz to 14GHz, 90° hybrid, MMIC surface mount splitter/combiner operating from -45°C to 85°C temperature range. This splitter/combiner offers excellent isolation and return loss, highly repeatable performance, and high power handling. The EPQ-133+ splits an input signal into two output signals with a quadrature phase shift between them. This splitter/combiner features a 4mm x 4mm small footprint, allowing for reduced parasitics in systems with better performance and a simplified layout. The EPQ-133+ comes with GaAs based design and is RoHS compliant. Typical applications include balanced amplifiers, modulators, attenuators, point-to-point, and military.

Features

  • 6GHz to 14GHz wideband
  • Highly repeatable performance (GaAs-based design)
  • No external termination required
  • >30dBm power handling
  • RoHS compliant

Specifications

  • 30dBm internal dissipation
  • Small size MCLP 4mm x 4mm
  • 0.6dB typical insertion loss at 8GHz to 10GHz
  • 20dB typical isolation at 8GHz to 10GHz
  • -45°C to 85°C operating temperature range
  • -65°C to 150°C storage temperature range
  • 32dBm power input (as a splitter)
  • 50Ω impedance

Applications

  • Balanced amplifiers
  • Modulators
  • Attenuator
  • Point-to-point
  • Military

Simplified Electrical Schematic

Schematic - Mini-Circuits EPQ-133+ Power Splitter/Combiner

Outline Drawing and Dimensions

Mechanical Drawing - Mini-Circuits EPQ-133+ Power Splitter/Combiner
Published: 2023-06-07 | Updated: 2023-08-14