Mikroe ADC 19 Click
Mikroe ADC 19 Click features the Texas Instruments ADC122S101 low-power two-channel CMOS 12-bit analog-to-digital converter. This SPI configurable analog-to-digital converter (ADC) is fully specified over a sample rate range of 500ksps to 1Msps. It offers high reliability and performance. The converter is based on a successive-approximation register architecture with an internal track-and-hold circuit configurable to accept one or two input signals at its input channels.Features
- On-board modules
- Texas Instruments ADC122S101 two-channel CMOS 12-bit analog-to-digital converter
- Low power consumption
- Specified over a range of sample rates
- Two input channels
- High-speed serial interface
- High performance
- SPI interface
- mikroBUS compatibility
- S (28.6mm x 25.4mm) click board size
- 3.3V or 5V input voltage
Applications
- General-purpose remote data acquisition applications
- Portable consumer electronics
Overview
Published: 2022-03-31
| Updated: 2022-04-13