Microchip Technology MCP39F511A CT Power Meter

Microchip Technology MCP39F511A CT Power Meter is a single-phase evaluation board demonstrating current measurement using a split-core current transformer. The Microchip Technology MCP39F511A calculates active/reactive power, RMS current, RMS voltage, and active energy (import and export). The board also calculates other typical power quantities.

Features

  • MCP39F511A 24-Bit Single-Phase AC/DC Power Monitoring IC
  • ZMPT101L Current-Type Voltage Transformer
  • MCP9700 Low-Power Linear Active Thermistor IC
  • MCP2221A USB 2.0 to I2C/UART Protocol Converter with GPIO
  • MCP1754 16V, High PSRR, 150mA LDO w/VOUT = 3.3V
  • mikroBUS™ header interface
  • 4-position screw block terminal
  • micro-USB 2.0 connector

Applications

  • Energy management
  • Industrial control
  • Smart grid
  • Renewable energy
  • Building automation

Kit Contents

  • MCP39F511A CT Power Meter (EV83X46A)
  • SCT013-000 100A to 50mA split-core transformer with 1% accuracy and linearity
  • micro-USB cable
  • Important information sheet

Wiring Connections

Microchip Technology MCP39F511A CT Power Meter
Published: 2023-02-22 | Updated: 2023-02-28