M5Stack Communication Modules

M5Stack Communication Modules are stackable multifunctional LTE communication modules with a built-in LTE communication module SIM7600G. They support LTE-TDD/LTE-FDD/WCDMA and GSM frequency bands, LTE.CAT4 (downlink speed is 150Mbps), voice calls SMS with SMS. The modules have stable performance, small appearance, high-cost performance, and can transmit SMS and data information with low power consumption.

Features

  • Stackable design
  • Support voice calls, SMS text messages, cellular data transmission
  • Independent external power supply
  • Built-in microphone
  • AT command control
  • SIM card type MicroSIM
  • Status signal two LED indicators
  • External antenna SMA antenna
  • Serial communication UART 115200bps

Applications

  • Remote meter reading system
  • Automatic Web Spider SMS-notifier
  • Wireless communication
  • M2M industrial
  • Vehicle-mounted
  • Video
Published: 2021-01-25 | Updated: 2022-03-11