Littelfuse Electrical Vehicle AC Chargers
Littelfuse provides a wide range of products that are suitable for Electric Vehicle AC Chargers. Although simpler in nature compared to DC chargers, AC charging stations safely deliver AC power from the electrical grid into the vehicle. Due to space and weight constraints in the vehicle, on-board chargers and AC charging stations are typically limited to lower amounts of power (22kW or less), which means charging time is slow – taking several hours. These systems also rely on a vehicle’s on-board charger to enable the conversion of AC power from the grid into DC power to charge the vehicle’s battery. It’s critical that proper measures are taken to safeguard both the charger and vehicle.AC Chargers Block Diagram
AC Product Recommendations
- Fuse: 606 Series, 505 Series
- Varistor: TMOV Series
- Fuse + Varistor or PPTC + Varistor: 215 Series, 443 E Series, TMOV Series or LVR + MOV
- Temperature Sensor: PPG Series, USW Series, Glass-Coated Thermistors
- AC Controller: HCC 1 and 2 Pole, HCC 3 and 4 Pole
- Reed Sensor: 59060 Series, 59045 Series
- Reed Relay: HE3600 Series
Published: 2018-11-28
| Updated: 2023-03-03