Knowles 1111 Chip Size Non-Magnetic Capacitors
Knowles 1111 Chip Size Non-Magnetic Capacitors feature a non-magnetic termination designed for medical applications where non-magnetic components are required. These capacitors are part of the C0G/NP0 series and are supplied with FlexiCap™ sintered termination, ensuring they meet high-temperature +260°C solder reflow profiles. Knowles 1111 Chip Size Non-Magnetic Capacitors offer a minimum capacitance rating of 0.3pF, a maximum operating temperature of +125°C, and an SMD/SMT termination style.
Features
- Non-magnetic termination
- Meet high-temperature +260°C soldering reflow
- FlexiCap or sintered termination
- 0.3pF minimum capacitance rating
- SMD/SMT termination
- Suitable for medical applications
Published: 2026-03-31
| Updated: 2026-04-01