Industrial Shields GateBerry Raspberry Pi 4B Gateways
Industrial Shields GateBerry Raspberry Pi 4B Gateways are based on the Raspberry Pi (up to 8GB RAM), acting as a bridge between sensors, local equipment, and the cloud. The Gateberry provides a reliable, adaptable, and unrestricted gateway that is ideal for industrial automation, industrial communication, and Internet of Things (IoT) solutions. These Raspberry Pi-based industrial gateways feature standard communication protocols (RS-485, I2C, SPI, and UART) and multiple optional expansion options (LoRa, 4G/NB-IoT, CAN Bus, and GPS). Designed for demanding environments, Gateway offers robustness, flexibility, and reliability for a variety of professional projects.Features
- Gateway based on Raspberry Pi (up to 8GB RAM) that acts as a bridge between sensors, local equipment, and the cloud
- Versatile hardware with built-in serial ports and optional expansion modules
- Open-source software offering full control over the system and compatible with Node-RED, MQTT, and custom platforms
- No costly licensing fees
Applications
- Industrial automation
- Energy monitoring
- Smart buildings
- Precision agriculture
- Industrial communications - machine integration via RS-485, CAN bus, or Ethernet
- Internet of Things (IoT) solutions - remote connectivity with 4G, LoRaWAN, or GPS modules
Specifications
- 12VDC to 24VDC screw terminal power supply voltage range
- 500mA maximum USB input current
- 20W to 30W power consumption range
- 0.5A average input current
- 200VDC dielectric strength for 2 seconds
- 0°C to +60°C ambient operating temperature range
- 10% to 90% (no condensation) ambient operating humidity range
- With no corrosive gas ambient operating environment
- Shock resistance
- 50m/s in the X, Y, and Z directions, 3x each
- Complies with the IEC-60068-2-272008 standard
Dimensions (mm)
Raspberry Pi 4 Pinout Connector
Published: 2025-10-06
| Updated: 2025-10-14