Harwin M300 3.00mm Pitch Headers & Wire Housings
Harwin M300 3.00mm Pitch Headers and Wire Housings are a range of male and female, rectangular, fully shrouded, unsealed connectors with a temperature range of -65°C to +175°C. The M300 contains 3-contact Single Row and 6- or 10-contact Double Row connectors, capable of board-to-board, cable-to-board, and cable-to-cable configurations. Hard acid gold-plated (98% purity) for high performance and long service life, the cable contacts are barrel-crimp style and are replaceable in the housing. The cable housings have a low-profile potting wall to allow for back-potting that provides additional strain relief and some sealing.
Features
- 10A per contact
- Proven 4 finger contact design maintains electrical contact through high vibration and shock
- Beryllium copper contact for an improved temperature range of -65°C to +175°C
- 1000 mating cycle durability
- Low outgassing properties
- Scoop-proof female connectors
- Future-proofed materials
- Halogen-free
- PFOS-free
- SVHC-free
- RoHS compliant
Specifications
- Electrical
- 10A maximum current per contact
- 600V DC or AC peak working voltage
- 1800V DC or AC peak maximum voltage
- 6mΩ maximum contact resistance
- 100MΩ minimum insulation resistance
- Mechanical
- 1000 mating cycles durability (per contact)
- 9N maximum insertion force (per contact)
- 1N minimum withdrawal force (per contact)
- Environmental
- -65°C to +175°C operating temperature range
- Humidity classification of 56 days at 90% RH
- 10Hz to 500Hz, 1.52mm, 98m/s2 (10G), 9 hours total vibration (with latches)
- 981m/s2 (100G) for 6ms shock (with latches)
- 0.68% TML, 0.01% CVCM, 0.26 WVR outgassing
Additional Resources
View Results ( 19 ) Page
| Part Number | Datasheet | Termination Style | Housing Material | Number of Positions | Number of Rows | Wire Gauge |
|---|---|---|---|---|---|---|
| M300-3241096M2 | ![]() |
|||||
| M300-3250396M2 | ![]() |
|||||
| M300-3240696M2 | ![]() |
|||||
| M300-2240696F2 | ![]() |
Crimp | Polyamide (PA) | 6 Position | 2 Row | 22 AWG to 18 AWG |
| M300-2250396F2 | ![]() |
Crimp | Polyamide (PA) | 3 Position | 1 Row | 22 AWG to 18 AWG |
| M300-MV10345M1 | ![]() |
Solder Pin | Polyamide (PA) | 3 Position | 1 Row | |
| M300-0010045 | ![]() |
Crimp | 20 AWG to 18 AWG | |||
| M300-0020045 | ![]() |
Crimp | 22 AWG | |||
| M300-1010045 | ![]() |
Crimp | 1 Position | 20 AWG to 18 AWG | ||
| M300-1020045 | ![]() |
Crimp | 22 AWG |
Published: 2014-11-07
| Updated: 2026-05-14