Fingerprints FPC2534 AllKey Pro Development Kit
Fingerprints FPC2534 AllKey Pro Development Kit is a high-security solution for authentication and other applications where protection from tampering is a priority. The kit is based on the FPC2534 Biometric System, which is available in an LGA package (FPC2534AP) and a versatile flex module assembly (FPC2534AM).The FPC2534 AllKey Pro Development Kit includes a FingerWing Feather Wing breakout board and an Arduino shield board. The Feather Wing board offers easily accessible LGA signals via through-hole-plated connections. Cables can be connected directly to the board or the standard 12- and 16-pin feather headers. There is also a separate row of connections to mate with various FTDI-based adapter boards.
The Arduino shield board connects to the biometric FingerWing, the Arduino shield connector interface, and the flex module. The shield also supplies access and configuration options to all signals on the Fingerprints FPC2530 Biometric System. Although many signals are placed for easy configuration with a jumper, all signals are fully flexible, and the user decides on the final shield configuration. The FingerWing is fastened on top of the shield.
Features
- Pre-loaded firmware on the SIP LGA
- Protection for tampering, high security
- Separate row of connections to mate with various FTDI-based adapter boards
- 12- and 16-pin feather board headers
- Easily accessible LGA signals via through-hole-plated connections
Applications
- Access control and door locks
- Fast IDentity Online (FIDO) authenticators and tokens
- Crypto wallets
- Digital access devices
- Time and attendance
Kit Contents
- FPC5788 Arduino shield board
- FPC5789 Feather wing
Required Equipment
- Software
- STM32CubeProgrammer
- GNU Make
- arm-none-eabi toolchain (Recommended version 10.3+)
- PuTTy (or equivalent telnet client)
- STM32U545 development board NUCLEO-U545RE-Q
- USB Type-C® cable
Additional Resources
Infographic
Feather Wing Board Dimensions - IN (mm)
Arduino Shield Board Dimensions - IN (mm)
Arduino Shield Board Pinout