Ezurio Nitrogen93 SMARC®

Ezurio Nitrogen93 SMARC® is powered by NXP's innovative i.MX 93 applications processor, NXP PMIC PCA9450, and Ezurio's Sona Wi-Fi® 6/6E and BLUETOOTH® 5.3/5.4 module. The Nitrogen93 offers dedicated onboard security hardware, secure boot Linux, and a high-performance, flexible, secure storage system for passwords, certificates, and data storage. The Ezurio high-performance module and the SMARC carrier board serve as a single board computer (SBC) that can significantly speed customer products to market.

Features

  • Optional Wi-Fi 6 + BLUETOOTH 5.3
  • SMARC 2.1.1 standard form factor of 82mm x 50mm
  • 1.7GHz dual-core Cortex-A55 MPU and 250MHz Corex-M33 MCU
  • Machine learning, graphics, video, vision, and audio
  • Secure enclave and secure boot powered by i.MX 93
  • Multiple high-performance memory options
  • Extensive range of pre-certified antennas
  • 10+ year product lifecycle
  • Software support includes Yocto Linux, Zephyr RTOS, and FreeRTOS
  • Commercial and industrial temperature rating options
  • Global radio certifications - FCC, ISED, CE, UKCA and more

Applications

  • Energy meters and energy storage smart electrical panels
  • Smart city, smart camera
  • Smart building control, HVAC
  • Industrial Human Machine Interface (HMI)
  • Industrial IoT and vision systems
  • Commercial food and beverage equipment

Overview

Ezurio Nitrogen93 SMARC®
Published: 2023-09-11 | Updated: 2025-10-16