EPCOS / TDK PhaseCap© Power Factor Correction Capacitors
EPCOS PhaseCap© Compact Power Factor Correction Capacitors are based on EPCOS MKK-technology that is tied to the successful PhaseCap series known for its unique concentric windings that allow better flow of self-healing gases with negligible capacitance losses. These capacitors feature a compact design, wavy cut and heavy edges, cylindrical aluminum can with a stud for easy installation, and a high life expectancy. EPCOS PhaseCap Compact Power Factor Correction Capacitors offer voltage 230-1000VAC, high inrush current withstand ability, and high overcurrent capability.Features
- Compact design
- Concentric winding
- Higher inrush current and overcurrent capability
- Very high life expectancy
- 230VAC to 1000VAC voltage range
Applications
- Automatic PFC
- Individual/fixed PFC
- Fast/dynamic PFC
- Harmonic filtering
View Results ( 12 ) Page
| Part Number | Datasheet | Description | Termination Style | Capacitance | Voltage Rating AC | Tolerance | Diameter | Length | Standard Pack Qty |
|---|---|---|---|---|---|---|---|---|---|
| B25673A4102A010 | ![]() |
Film Capacitors 64.1 uF x 3 MKK415-D-10.4-02 | Quick Connect | 64.1 uF | 415 VAC | - 5 %, + 10 % | 100 mm | 162 mm (6.378 in) | 4 |
| B25673A4202A040 | ![]() |
Film Capacitors MKK440-D-20-02 | Quick Connect | 109.7 uF | 440 VAC | - 5 %, + 10 % | 116 mm | 200 mm (7.874 in) | 4 |
| B25673A4282A080 | ![]() |
Film Capacitors MKK480-D28-02 | Quick Connect | 129 uF | 480 VAC | - 5 %, + 10 % | 136 mm | 200 mm (7.874 in) | 2 |
| B25673A5152A020 | ![]() |
Film Capacitors MKK525-D-15-02 | Quick Connect | 57.8 uF | 525 VAC | - 5 %, + 10 % | 100 mm | 200 mm (7.874 in) | 4 |
| B25673A2052A040 | ![]() |
Film Capacitors MKK230-D-5-02 | Terminal Block | 100.3 uF | 230 VAC | - 5 %, + 10 % | 85 mm | 200 mm (7.874 in) | 9 |
| B25673A2102A040 | ![]() |
Film Capacitors MKK230-D-10-02 | Terminal Block | 200.7 uF | 230 VAC | - 5 %, + 10 % | 116 mm | 200 mm (7.874 in) | 4 |
| B25673A4052A040 | ![]() |
Film Capacitors 27.4 uF x 3 MKK440-D-5-02 | Quick Connect | 27.4 uF | 440 VAC | - 5 %, + 10 % | 85 mm | 125 mm (4.921 in) | 9 |
| B25673A4152A000 | ![]() |
Film Capacitors 99.5 uF x 3 MKK400-D-15-02 | Quick Connect | 99.5 uF | 400 VAC | - 5 %, + 10 % | 100 mm | 162 mm (6.378 in) | 6 |
| B25673A4152A010 | ![]() |
Film Capacitors 92.5 uF x 3 MKK415-D-15-02 | Quick Connect | 92.5 uF | 415 VAC | - 5 %, + 10 % | 100 mm | 200 mm (7.874 in) | 6 |
| B25673A4201A000 | ![]() |
Film Capacitors MKK400-D-20-02 | Quick Connect | 132.7 uF | 400 VAC | - 5 %, + 10 % | 100 mm | 200 mm (7.874 in) | 24 |
Published: 2011-09-21
| Updated: 2023-09-06