EnOcean STM550B Multi-Sensor Module

EnOcean STM550B Multi-Sensor Module empowers the implementation of energy-harvesting wireless sensors using the power of the BLE radio standard. The EnOcean STM550B is designed for a variety of applications. This technology is ideal for wall-mounted or equipment-mounted sensor applications. The STM550B integrates dedicated sensors for temperature, humidity, illumination, acceleration, and magnet contact, ensuring accurate and real-time data transmission at regular intervals of 60 seconds.

Features

  • Integrated antenna
  • Radio standard
    • 2.4GHz BLUETOOTH® Low Energy (advertising mode)
  • Radio channel
    • BLE channels 37, 38, and 39 (advertising channels)
  • Sensor data encoding
    • EnOcean BLE sensor protocol
  • Transmission interval
    • Every 60s (adjustable via NFC)
  • Device configuration
    • NFC (ISO 14443)
  • Security
    • AES128 (CBC) authentication with a sequence counter
  • Transmission range (typ.)
    • 30m line of sight/10m indoor environment
  • Power supply
    • Integrated solar cell
  • Temperature measurement range/accuracy
    • -20°C … +60°C/±0.3K
  • Humidity measurement range/accuracy
    • 0 … 100%r.h./±3%r.h.
  • Illumination measurement range/accuracy
    • 0 … 65000 Lux/±10%
  • Acceleration measurement range/accuracy
    • ±2g/±0.03g
  • Acceleration wake threshold
    • 0.03g (default, configurable via NRequired ambient lighting 200 lux for 6 hours per day
  • Autonomy (operation without light)
    • Four days
  • Backup battery (if required)
    • CR1632
  • Dimensions (STM550B)
    • 40mm x 40mm x 13mm
  • Operating conditions
    • -5 ... 45°C/0 ... 90%r.h. (non-condensing)

Applications

  • Building automation
  • Industrial monitoring
  • Environmental monitoring
  • Home automation
  • Asset tracking
  • Agriculture
  • Structural health monitoring
  • Smart cities
  • Wearable technology
  • Research and development
     
Published: 2023-06-05 | Updated: 2023-06-20