Kingston Industrial Temperature 2.5” SATA SSDs
Kingston Industrial Temperature 2.5” SATA SSDs are 2.5” form-factor external SSDs with a SATA 3.0 (6Gb/s) interface designed to automatically execute wear-leveling, garbage collection, and other NAND Flash-management functions. These Solid-State Drives (SSDs) offer a 128GB to 1024GB capacity range, TLC NAND, and an MTBF of 2 million hours. The 2.5” SATA SSDs are ideal for personal computing machines, providing reliability, stability, mobility, and powerless capability. These SSDs are an excellent option for system designers seeking a wider operating temperature range suitable for extreme environments. Typical applications include revitalizing older systems, desktops and notebooks, and hard-drive replacement.Features
- Advanced Flash-management:
- Background garbage collection
- Wear-leveling
- Controlled BOM and firmware
- PCN support
Specifications
- 2.5” form-factor
- Support unformatted capacities of 128GB, 256GB, 512GB, and 1024GB
- 5V+/-5% input voltage
- ≤10-15 Uncorrectable Bit Error Rate (UBER)
- 2,000,000 hours Mean Time Between Failure (MTBF)
Physical Specifications
Applications
- Revive older systems
- For desktops and notebooks
- Hard drive replacement
Resource
View Results ( 4 ) Page
| Part Number | Datasheet | Description | Memory Size |
|---|---|---|---|
| OTCS1S31024Q-B00 | ![]() |
Solid State Drives - SSD 2.5" 1024GB iTemp SATA3 SSD | 1 TB |
| OTCS1S3128Q-B00 | ![]() |
Solid State Drives - SSD 2.5" 128GB iTemp SATA3 SSD | 128 GB |
| OTCS1S3512Q-B00 | ![]() |
Solid State Drives - SSD 2.5" 512GB iTemp SATA3 SSD | 512 GB |
| OTCS1S3256Q-B00 | ![]() |
Solid State Drives - SSD 2.5" 256GB iTemp SATA3 SSD | 256 GB |
Published: 2024-04-08
| Updated: 2025-04-03