Lantronix SpiderDuo KVM Solutions
Lantronix SpiderDuo Keyboard, Video, and Mouse (KVM) Solutions provide integrated KVM-over-IP solutions for remote and local access to IT equipment. These KVM solutions come in a palm-sized, “zero-U” design ideal for space-constrained applications. The SpiderDuo solutions remotely manage PCs and servers to the BIOS-level while allowing transparent local access. These SpiderDuo solutions transfer files, install patches, and perform upgrades remotely with virtual media. The SpiderDuo KVM solutions operate in a 0°C to +45°C temperature range and feature a 4W to 8W heat dissipation range. These SpiderDuo solutions are easy to configure and install with color-coded connectors and remotely manage power with the optional power control unit. Typical applications include retail kiosks, banking ATMs, point-of-sale (POS), and data centers and development labs.Features
- Reduce costs and decrease downtime by remotely managing PCs and servers down to the BIOS level, while allowing transparent local access
- Transfer files, install patches, and perform upgrades remotely with virtual media
- Remotely manage power with optional power control unit
- Easy configuration and installation with color-coded connectors, local and remote management are up and running in minutes
Applications
- Data centers and development labs
- Retail kiosks
- Banking ATMs
- POS
Specifications
- Includes local KVM and computer input USB cable
- Local access and up to 8 simultaneous remote users
- Security:
- Hardware-based encryption of keyboard, mouse, and video data
- IP source address filtering
- LDAP, RADIUS, and active directory remote authentication
- User/Group management with permissions control
- Configurable port numbers (HTTP, HTTPS, Telnet, and SSH)
- Selective disable of Telnet/SSH
- Target server requirements:
- Supports multiple operating systems: Windows® 10/Vista/7, Unix, Linux, or MAC OS X® 10
- Keyboard/mouse: 1 USB and 1 mouse
- Video interface: HD15 VGA video output (up to 1600x1200 @ 60Hz)
- Client system requirements:
- Internet explorer® 6.0+, Netscape 5.0+, Firefox® 3.0+, and Safari® 2.0+
- PIII processor equivalent or better (recommended)
- Google chrome 107+
- Telnet/SSH client for Command Line (CLI) access
- Interfaces:
- Network: 10/100/1000Base-T Ethernet port with activity indicators (RJ45)
- Serial: RS-232, up to 115,200bps for serial device pass-through, unit configuration, or PCU controller
- USB
- Local KVM connector
- Computer input connector
- 5VDC at 2A maximum power input
- 4W to 8W heat dissipation range
- 0°C to +45°C operating temperature range
Videos
Application Examples
Published: 2024-06-27
| Updated: 2024-09-04