Teltonika TRB247 CAT 1 BIS IoT Gateway

Teltonika TRB247 CAT 1 BIS IoT Gateway bridges legacy systems with modern cloud platforms. This gateway offers seamless integration with a Gigabit Ethernet port, configurable I/O ports, and RS232/RS485 interfaces. The compact IoT gateway features a dual SIM and optional eSIM with failover and native industrial protocol support to ensure reliability and compatibility with IIoT infrastructure. The TRB247 IoT gateway includes Mediatek, 580MHz, MIPS 24KEc CPU, 128MB, DDR2 RAM, 16MB, SPI flash storage, and 1 x RJ45 ports, 10/100Mbps. This device operates within a 9VDC to 30VDC input voltage range and provides reverse polarity protection and surge protection, and utilizes a 2-pin in 16-pin industrial terminal block. The TRB247 IoT gateway is housed in an aluminum housing with a wide operating temperature range of -40°C to 75°C and DIN rail mounting.

Features

  • Mobile:
    • 4G LTE Cat 1 bis up to 10Mbps DL/5Mbps UL mobile module
    • 2 SIM cards, auto-switch cases: weak signal, data limit, SMS limit, on roaming, no network, network denied, and data connection fail
    • SMS status, SMS configuration, EMAIL to SMS, SMS to EMAIL, SMS to HTTP, SMS to SMS, scheduled SMS, SMS autoreply, and SMPP
    • SIM PIN code management enables setting, changing, or disabling the SIM card's PIN
    • Auto APN
    • Direct connection (bridge) between the mobile ISP and the device on the LAN
    • Gateway assigns its mobile WAN IP address to another device on the LAN
  • Network:
    • Static routing, dynamic routing (BGP, OSPF v2, RIP v1/v2, EIGRP, and NHRP), and policy based routing
    • TCP, UDP, IPv4, IPv6, ICMP, NTP, DNS, HTTP, HTTPS, SFTP, FTP, SMTP(S), SSL/TLS, ARP, VRRP, PPP, PPPoE, UPNP, SSH, DHCP, Telnet, SMPP, SNMP, MQTT, Wake On Lan (WOL), and VXLAN network protocols
    • Ping reboot, Wget reboot, periodic reboot, LCP, and ICMP for link inspection
    • Port forward, traffic rules, custom rules, and TTL target customisation firewall
    • Traffic priority queuing by source/destination, service, protocol, or port, WMM, and 802.11e
    • Initial Virtual Routing and Forwarding (VRF) support
    • Real-time monitoring, wireless signal charts, and traffic usage history
    • Mirroring network traffic on Ethernet ports for monitoring and analysis
  • Security:
    • Pre-shared key, digital certificates, X.509 certificates, TACACS+, internal and external RADIUS users authentication, IP and login attempts block, time-based login blocking, and built-in random password generator
    • Port and tag-based VLAN separation
    • Mobile data limit, customizable period, start time, warning limit, and phone number
    • Flexible access control of SSH, Web interface, CLI, and Telnet
  • VPN:
    • Multiple clients and a server can run simultaneously, with 27 encryption methods
    • GRE tunnel, GRE tunnel over IPsec support
    • Client/Server instances can run simultaneously, L2TPv3, and L2TP over IPsec support
    • Proxy designed to add TLS encryption functionality to existing clients and servers without any changes in the program’s code
    • SSTP client instance support
    • ZeroTier VPN client support
    • WireGuard VPN client and server support
  • MODBUS:
    • Server and client supported modes
    • RTU (RS232 and RS485) and TCP supported connection types
    • MODBUS TCP custom register block requests, which read/write to a file inside the router, and can be used to extend the MODBUS TCP client functionality
  • Modbus MQTT gateway allows sending commands and receiving data from the MODBUS Server through an MQTT broker
  • IoT platforms:
    • ThingWorx allows monitoring of: WAN type, WAN IP, mobile operator name, mobile signal strength, and mobile network type
    • Cumulocity - cloud of things allows monitoring of: Device model, revision and serial number, WAN type and IP, mobile cell ID, ICCID, IMEI, connection type, operator, and signal strength
  • -40°C to 75°C operating temperature range
  • 10% to 90% non-condensing operating humidity
  • IP30 ingress protection rating

Applications

  • Smart homes and buildings
  • Industrial monitoring
  • IoT and IIoT
  • Predictive maintenance
  • Smart meters
  • Retail/point-of-sale devices
  • Sensor Networks
  • Kiosks

Kit Contents

  • TRB247 gateway
  • 2X8PIN connector
  • 1 x hex key
  • Quick Start Guide (QSG)
  • Packaging box
Teltonika TRB247 CAT 1 BIS IoT Gateway

Videos

Hardware Overview

Teltonika TRB247 CAT 1 BIS IoT Gateway
Published: 2025-09-23 | Updated: 2025-12-03