Mitsumi Digital Output Gauge Pressure Sensors
Mitsumi Digital Output Gauge Pressure Sensors digitally output a pressure value, which is corrected in the module by a built-in sequencer (SPI/I2C). These sensors correct and output the differences between sensors and temperature characteristics. The digital output gauge pressure sensors do not require a complicated sensor drive or control circuit. High-performance devices can be built only with this module and an external microcontroller as the host. These sensors are RoHS-compliant and halogen-free. Typical applications include blood pressure monitors, CPAP gauge pressure, smart gas meters, O2 concentrator gauge pressure/breath detection, home appliance water level, and gas valve controls.
Features
- MMR902:
- 7mm x 7mm x 7.2mm small package
- -30mmHg to 360mmHg (-4~47.99kPa) operating pressure range
- 0.001mmHg (0.13Pa) pressure resolution
- 0.020mmHgRMS (2.7PaRMS) (at MODE1) effective resolution
- ±2mmHg (±266Pa) pressure measurement error
- MMR906:
- 5mm x 6mm x 7.2mm small package
- -30mmHg to 360mmHg (-4~47.99kPa) operating pressure range
- 0.025mmHgRMS (3.4PaRMS) (at MODE1) effective resolution
- ±2.0mmHg(±267Pa) pressure measurement error (with OffsetCancel)
- ±1.0mmHg(±133pa) pressure measurement error (with UserCalibration)
- It corrects the differences of sensors and temperature characteristics when shipped from our factory.
- It digitally outputs the pressure value corrected in the module (SPI/I2C)
- Noise reduction is possible by a built-in second-order LowPassFilter
- I2C slave address (7 bits) is 0x65
- RoHS compliant
- Halogen-free
Applications
- Blood pressure monitors
- CPAP gauge pressure
- Smart gas meters
- Home appliance water level
- O2 concentrator gauge pressure and breath detection
- Burner modulation and controls
- Gas valve control
Block diagrams
Flow Chart of Pressure/Temperature Measurement
Published: 2023-08-30
| Updated: 2026-10-06