Diodes Incorporated DT1042-02SRQ 2-Ch Low Capacitance TVS Diode Array
Diodes Incorporated DT1042-02SRQ 2-Ch Low Capacitance TVS Diode Array is designed to protect sensitive electronics from ESD damage. The device provides high ESD surge capability in two channels of protection. The Diodes Inc. DT1042-02SRQ TVS Diode Array is available in a SOT143 package and is ideal for use in LVDS, USB 2.0, and Ethernet 100M/1G BASE-T protection in the automotive market.Features
- Provides ESD protection per IEC 61000-4-2 standard: air: ±18kV, contact: ±16kV
- ±6A IEC 61000-4-5 (lightning)
- 0.25Ω TLP dynamic resistance
- Two channels of ESD protection
- Low channel input capacitance
- Lead-free finish; RoHS compliant
- Halogen and antimony-free “Green” device
- For automotive applications requiring specific change control
Applications
- USB 2.0
- LVDS
- 100M/1000M BASE-T
Specifications
- SOT143 package
- Molded plastic, “Green” molding compound package material
- UL flammability classification rating 94V-0
- Moisture sensitivity level 1 per J-STD-020
- Finish – matte tin annealed over alloy 42 leadframe
- Solderable per MIL-STD-202, Method 208
- 0.009 grams weight (approximate)
Schematic
Published: 2025-10-21
| Updated: 2025-11-03