Diodes Incorporated DMN2005K N-Ch E-Mode Field-Effect Transistor

Diodes Inc. DMN2005K N-Channel Enhancement-Mode Field-Effect Transistor is a compact, logic-level MOSFET designed for efficient low-voltage switching and power management applications. Housed in a space-saving SOT-23 package, the device features low on-resistance, a very low gate threshold voltage of 0.9V maximum, and fast switching performance. These features make the DMN2005K ideal for battery-powered and portable electronic systems. The device supports direct drive from low-voltage microcontrollers, FPGAs, and other digital logic devices while minimizing conduction losses and improving overall system efficiency.

The Diodes Inc. transistor offers a 20V drain-source voltage rating, low leakage characteristics, and an ESD-protected gate for enhanced reliability in demanding designs. The combination of low power dissipation, compact footprint, and logic-level operation makes the DMN2005K well suited for load switching, battery management, DC-DC converters, LED driving, relay/solenoid control, and general-purpose low-side switching applications. With a lead-free, RoHS-compliant construction and robust electrical performance, the DMN2005K provides a dependable solution for consumer, industrial, and embedded electronic designs requiring efficient power control.

Features

  • Low on-resistance
  • Very low 0.9V (maximum) gate threshold voltage
  • Fast switching speed
  • Low input/output leakage
  • Ultra-small surface mount SOT23 package
  • Molded plastic, UL 94V-0 flammability-rated case material
  • Moisture Sensitivity Level (MSL) 1 per J-STD-020
  • Totally lead-free and fully RoHS-compliant
  • Halogen-/antimony-free, Green device
  • ESD-protected gate

Applications

  • Load switching in portable electronics
  • Microcontroller and FPGA power switching
  • Battery management circuits
  • DC-DC converter and power supply circuits
  • LED and low-current lighting control
  • Motor and actuator control
  • General-purpose switching circuits
  • Consumer, industrial, and embedded systems

Specifications

  • 20V maximum drain-source voltage
  • ±10V maximum gate-source voltage
  • Maximum drain current per element
    • 300mA continuous
    • 600mA pulsed
  • 350mW total power dissipation
  • 357°C/W junction-to-ambient thermal resistance
  • -55°C to +150°C operating temperature range
  • Matte tin annealed finish over copper leadframe terminals
  • ~0.008g weight

Equivalent Circuit

Application Circuit Diagram - Diodes Incorporated DMN2005K N-Ch E-Mode Field-Effect Transistor
Published: 2026-09-23 | Updated: 2026-10-19