Diodes Incorporated AP43776Q USB Type-C™ Protocol Decoder
Diodes Incorporated AP43776Q USB Type-C™ Protocol Decoder is a highly integrated, dual-channel, PD3.1/PPS, BC 1.2, and QC protocol decoder. This protocol decoder supports the full range of PPS APDO from 3.3V to 21V with 20mV/step voltage resolution. The AP43776Q protocol decoder also supports up to 6A current with 50mA/step resolution for power management. This protocol decoder features e-Maker detection, VCONN 30MA capability, I2C interface and interrupt, output power de-rating for low battery, and moisture detection between DP and DN. The AP43776Q protocol decoder also features a built-in ADC and a multi-channel multiplexer for voltage and temperature measurement.The AP43776Q protocol decoder provides an embedded MCU and built-in ADC converters for voltage and temperature measurement. This protocol decoder supports smart power-management functions, such as a power-sharing scheme between two attached USB Type-C PD devices. The AP43776Q protocol decoder is RoHS-compliant and lead, halogen, and antimony free. This protocol decoder is ideal for automotive applications requiring specific change control.
Features
- AEC-Q100 qualified:
- Device temperature grade:
- -40°C to 125°C temperature range
- Device HBM ESD classification level H3A
- Device CDM ESD classification level C5
- Device temperature grade:
- Dual-channel independent USB Type-C PD3.1/PPS decoder
- 6206 USB-IF PD3.1/PPS certificated TID
- QC20211008263 quick charge QC5 certificated number
- PD3.1/full range of PPS Vout (3.3V to 21V voltage range)
- Compliant with BC1.2 DCP mode for QC2.0/3.0/4/4/+/5
- Type-C PD display port alternative mode
- Downstream device and allow data transfer
- Built-in ADC and a multi-channel multiplexer for voltage and temperature measurement
- e-Marker detection and VCONN 30mA capability
- Cable-loss compensations
- I2C Interface and Interrupt
- Multi-purpose I/Os to support different applications
- Up to 24V CC1/CC2 to VBUS short protection
- Moisture detection between DP and DN
- Thermal protection through external NTC
- Output power de-rating for low battery
- Built-in MCU with 12KB OTP ROM for main application program with multi-time-programmable ROM (MTP ROM) blocks for customization
- W-QFN4040-20 (SWP) (4x4, 0.5mm pitch) package
- RoHS compliant
- Lead, halogen, and antimony free
PIN Diagram
Functional Block Diagram
Published: 2022-12-14
| Updated: 2023-01-05