CUI Inc SDI90B AC-DC Desktop Adapters
CUI Inc SDI90B AC-DC Desktop Adapters are 90W commercial grade adapters with a Limited Power Source (LPS) rating. These adapters feature active power factor correction and a no-load power consumption of less than 0.21W. The SDI90B desktop adapters support input voltage ranges from 90VAC to 264VAC and offer short-circuit, over-voltage, over-current, and over-temperature protections. These adapters are certified to 62368-1 standards and operate within the -20°C to 60°C/70°C temperature range with derating. The SDI90B desktop adapters feature level VI efficiency, UL/cUL, PSE, and UKCA safety approvals and come in a 133.5mm x 53.5mm x 33.0mm case.Features
- Commercial grade
- Limited Power Source (LPS) rated
- Active power factor correction
- No-load power consumption less than 0.21W
- Over-voltage, over-current, short-circuit, and over-temperature protections
- Level VI efficiency
Specifications
- 90W power
- 90VAC to 264VAC input voltage range
- 47Hz to 63Hz input frequency range
- 1.2A input current
- 3.5mA input leakage current
- Certified to 62368-1 standards
- Operate within the -20°C to 60°C/70°C range with derating
- UL/cUL, PSE, and UKCA safety approvals
- 133.5mm x 53.5mm x 33.0mm case size
Mechanical Drawing
View Results ( 255 ) Page
| Part Number | Input Voltage | Output Power | Output Voltage-Channel 1 | Output Current-Channel 1 | DC Output Lead Length | AC Inlet Type |
|---|---|---|---|---|---|---|
| SDI90B-24-U-P5 | 90 VAC to 264 VAC | 90 W | 24 VDC | 3.75 A | 1.5 m | C14 |
| SDI90B-12-U-P6 | 90 VAC to 264 VAC | 90 W | 12 VDC | 7.5 A | 1.2 m | C14 |
| SDI90B-15-U-P5 | 90 VAC to 264 VAC | 90 W | 15 VDC | 6 A | 1.2 m | C14 |
| SDI90B-16-U-P5 | 90 VAC to 264 VAC | 90 W | 16 VDC | 5.63 A | 1.5 m | C14 |
| SDI90B-18-U-P5 | 90 VAC to 264 VAC | 90 W | 18 VDC | 5 A | 1.5 m | C14 |
| SDI90B-19-U-P5 | 90 VAC to 264 VAC | 90 W | 19 VDC | 4.74 A | 1.5 m | C14 |
| SDI90B-48-U-P5 | 90 VAC to 264 VAC | 90 W | 48 VDC | 1.88 A | 1.5 m | C14 |
| SDI90B-12-T-P51 | 90 VAC to 264 VAC | 90 W | 12 VDC | 7.5 A | 1.2 m | C6 |
| SDI90B-12-T-P6 | 90 VAC to 264 VAC | 90 W | 12 VDC | 7.5 A | 1.2 m | C6 |
| SDI90B-12-T2-P51 | 90 VAC to 264 VAC | 90 W | 12 VDC | 7.5 A | 1.2 m | C6 |
Published: 2023-12-14
| Updated: 2024-05-30