Amphenol Times Microwave Systems PhaseTrack® Low Smoke Microwave Cable Assemblies
Amphenol Times Microwave Systems PhaseTrack® Low Smoke (PTLS™) Microwave Cable Assemblies are low-smoke, zero-halogen cable assemblies designed for confined spaces, such as ships and submarines. These Amphenol cable assemblies provide exceptional phase temperature performance while meeting HF through K band frequency requirements, including an optimized version for minimum loss in the Ku band. PTLS™ cable assemblies feature TF5®, a proprietary fluorocarbon dielectric that eliminates the PTFE change phase occurring around +19°C. PhaseTrack assemblies have the same triple-shield construction used in the SF®, SFT®, SilverLine®, and MilTech® cables and are ideal for shipboard and other MIL-DTL-17 applications demanding stable phase over temperature.
Features
- Low-smoke, zero-halogen cable assemblies designed for confined spaces, such as ships and submarines
- Exceptional phase temperature performance while meeting HF through K band frequency requirements, including an optimized version for minimum loss in Ku band
- Features TF5 proprietary fluorocarbon dielectric, eliminating the PTFE change phase occurring around +19°C
- Same triple-shield construction used in the SF, SFT, SilverLine, and MilTech cables
- Ideal for shipboard and other MIL-DTL-17 applications demanding stable phase over temperature
Applications
- Radar
- Satellite communications (Satcom)
- Electronic warfare
- Shipboard applications
- Military ground vehicles
Specifications
- 6GHz maximum frequency
- 50Ω impedance
- N, TNC, and SMA connector types
- 914.4mm length
Structure