Chemi-Con MZR Aluminum Electrolytic Capacitors
Chemi-Con MZR Series SMD Aluminum Electrolytic Capacitors feature a downsized product with lower ESR and 2000 hours of endurance at 105℃. These modules resist solvents and vibration. The capacitors are AEC-Q200 and RoHS 2 compliant. Chemi-Con MZR Series SMD Aluminum Electrolytic Capacitors feature a voltage range of 6.3VDC to 50VDC and a nominal capacitance range of 22µF to 2200µF. The MZR series is ideally suited for filtering noise in automotive modules, including ECUs.Features
- Downsized product with lower ESR
- 2000 hours at 105℃
- 6.3VDC to 50VDC rated voltage range
- 22μF to 2200μF nominal capacitance range
- Solvent-resistant type
- Vibration resistance
- -55℃ to +105℃ category temperature range
- AEC-Q200 compliant
- RoHS 2 compliant
Applications
- Automotive modules (ECU)
- Miniature power
- Hold-up power
- Output filter and smoothing
Published: 2015-12-17
| Updated: 2023-08-11