Bourns SSD-250A Shunt Current Sensors
Bourns SSD-250A Shunt Current Sensors feature a 100A to 1000A nominal current, RS485/MODBUS interface, and 5kHz bandwidth. These sensors offer a 16-bit automotive +150°C microcontroller, 24-bit ADC with buffered analog inputs, and ECC flash memory with autocorrect single-bit errors. Specifications include 0.1% tolerance, 1500VDC reinforced galvanic isolation, and 30mΩ to 300mΩ shunt resistance. Bourns SSD-250A Shunt Current Sensors are ideal for battery systems, motor drives, electric vehicle (EV) charging stations, and renewable energy applications.Features
- 16-bit automotive +150°C microcontroller
- 24-bit ADC with buffered analog inputs
- ECC flash memory with autocorrect single-bit errors
- Advanced non-linear temperature compensation
Applications
- Battery systems
- Motor drives
- EV charging stations
- Renewable energy
Specifications
- 100A to 1000A nominal current
- 1500VDC reinforced galvanic isolation
- 0.1% tolerance
- 5kHz bandwidth
- 30mΩ to 300mΩ shunt resistance
- CuMnNi resistance element
- Nickel-plated copper current terminal
- Operating temperature range
- -40°C to +115°C ambient
- -40°C to +125°C primary conductor
Dimensions
Published: 2025-01-07
| Updated: 2025-01-19