Bourns SRF3225TAP Common Mode Chip Inductors

Bourns SRF3225TAP Common Mode Chip Inductors offer a compact size and shielded construction for low radiation. These Bourns inductors support high current ratings of up to 2A and provide impedance values ranging from 500Ω to 1000Ω, effectively suppressing electromagnetic interference (EMI) that enters or exits the system. The SRF3225TAP series offers a broad operating temperature range from -55°C to +150°C and is AEC-Q200 compliant and ideal for use in noise filters and DC power lines in consumer, industrial, and automotive systems.

Features

  • Shielded construction - low radiation
  • High current
  • Compact size
  • AEC-Q200 compliant
  • RoHS-compliant and halogen-free

Applications

  • Noise filters
  • DC power lines
  • Automotive systems

Specifications

  • 1.5A or 2A maximum rated current
  • 500Ω ±25% or 1000Ω ±25% at 100MHz common mode impedance
  • 0.10Ω maximum DC resistance
  • 10MΩ minimum insulation resistance
  • 80VDC maximum rated voltage
  • -55°C to +150°C operating temperature range

Schematic

Schematic - Bourns SRF3225TAP Common Mode Chip Inductors

Dimensions

Mechanical Drawing - Bourns SRF3225TAP Common Mode Chip Inductors
Published: 2025-09-12 | Updated: 2025-09-18