Bourns SC2 Surface-Mount Wirewound Resistors
Bourns SC2 Surface-Mount Wirewound Resistors are high-precision, four-terminal resistors designed for demanding current sensing and power applications. These devices offer resistances from 0.005Ω to 1kΩ, tolerances up to ±0.005%, and low temperature coefficients as tight as ±5PPM/°C, ensuring excellent accuracy and stability. Constructed for robust performance, SC2 resistors support currents up to 25A and feature strong surge-handling capability and reliable operation across a broad temperature range. Bourns SC2 Surface-Mount Wirewound Resistors are suitable for DC fast chargers, circuit breakers, industrial motor drives, battery formation, and pulse power systems.
Features
- Small size reduces material use
- Energy-saving, low-power design
- High efficiency
- Low power loss
- Low-impact energy
- Superior surge handling capability
- Non-inductive windings available
Applications
- Battery formation and battery test equipment
- DC fast chargers
- Pulse power systems
- Power analyzer and precision wattmeter shunts
- Circuit breakers and protection relay testing
- Industrial motor drives and inverters
Specifications
- 0.005Ω to 1kΩ resistance
- ±0.005% tolerances
- ±5PPM/°C TCR
- 2W power range
- 25A maximum current
- 1000VAC dielectric strength
- >1000MΩ/dry insulation resistance
- -55°C to +275°C operating temperature range
Dimensions
Published: 2026-09-18
| Updated: 2026-09-24