Bourns MAG-3002193 Power Transformer

Bourns MAG-3002193 Power Transformer is an auxiliary power transformer developed for the STMicroelectronics STM32G4 reference design platform. The transformer features a compact through-hole construction optimized for flyback topology power supplies and auxiliary power circuits. Reinforced insulation is incorporated in the MAG-3002193 from Bourns, with primary-to-secondary isolation up to 3600VAC hi-pot and an integrated copper shield that improves EMI performance. Its robust design supports industrial devices, AI server power modules, and AC-DC offline switching power supplies.

Features

  • Designed for STM32G4 microcontrollers
  • Reinforced insulation
  • Flyback topology
  • Integrated copper shield
  • Through-hole construction
  • Compact design
  • High-efficiency
  • Low power loss
  • Corrosion-resistant for longevity

Applications

  • Industrial devices
  • 5.5kW AI server power modules
  • AC-DC offline switching power supplies
  • Auxiliary power supply circuits

Specifications

  • Primary-to-secondary isolation up to 3600VAC hi-pot
  • 60kHz to 120kHz operating frequency range
  • 34mm x 26.5mm x 15.5 dimensions
  • 360μH inductance rating
  • -40°C to +125°C operating temperature range
  • ISO 14001, low impact energy

Dimensions

Mechanical Drawing - Bourns MAG-3002193 Power Transformer
Published: 2026-11-11 | Updated: 2026-11-16