Bourns MAG-3002008 Gate Driver Transformer
Bourns MAG-3002008 Gate Driver Transformer is a low-profile, surface-mount transformer developed for the STMicroelectronics STM32G4 reference design platform. The device provides basic insulation for transistor gate drive applications and is housed in a compact 12.7mm x 11.0mm x 6.5mm package. It supports operating frequencies from 30kHz to 300kHz, enabling efficient integration into power conversion and control circuits. Designed for industrial power electronics, the transformer combines a compact SMT footprint with high-voltage isolation capabilities. The MAG-3002008 supports Hi-Pot ratings up to 2000VAC between the primary and secondary windings and operates over an extended temperature range for demanding environments. Bourns MAG-3002008 Gate Driver Transformer is ideal for transistor gate-drive power supplies, inverter circuits, motor-drive systems, and other industrial equipment.
Features
- Designed for STM32G4 microcontrollers
- Basic insulation
- Compact, low-profile SMT design
- High efficiency
- Low power loss
- Corrosion-resistant for longevity
Applications
- Industrial devices
- Transistor gate drive power supplies
- Inverter circuits
- Motor drive circuits
Specifications
- 30kHz to 300kHz operating frequency range
- 12.7mm x 11mm x 6.5mm footprint
- -40°C to +125°C operating temperature
- ±35% inductance tolerance
- Turns ratio of 14:24:24 ±5%
Dimensions