Bourns CFN-A Metal Foil Current Sensing Resistors
Bourns CFN-A resistors are metal foil resistors used primarily for current sensing applications. These resistors come in packages ranging from 0402 to 1206, and feature resistance ratings from 5mΩ to 40mΩ. Bourns CFN-A metal foil resistors come in both 5% and 1% tolerances. Applications for these current sensing resistors include power supplies, stepper motor drivers, and input amplifiers.Features
- Metal foil
- High power density
- High reliability and stability
- RoHS compliant and halogen-free
- AEC-Q200 Compliant
Applications
- Current sensing
- Power supplies
- Stepper motor drives
- Input amplifiers
Specifications
- 0402, 0603, 0805, and 1206 packages
- 5mΩ to 40mΩ resistance values
- 1% and 5% tolerances
- Operating temperature range
- 0402 package - 55°C to +125°C
- All other packages - 55°C to +155°C
Published: 2021-08-12
| Updated: 2022-03-11