Bourns BTJ Thermal Jumper Chips
Bourns BTJ Thermal Jumper Chips are unique surface-mount components that provide high thermal conductivity while maintaining insulating properties. These jumper chips are designed for thermal conductivity and dissipation in a variety of mobile devices and electronic equipment. The BTJ jumper chips feature high insulation resistance, low capacitance, and operate at -55°C to 155°C temperature range. These jumper chips can simplify complex thermal design and reduce the temperature rise of key devices, thereby improving system-level reliability. Typical applications include power supplies, switching power supplies, converters, amplifiers/RF, GaN, various ECUs, pin and laser diodes, and data servers.
Features
- High thermal conductivity (AIN: 170 W/mK)
- High insulation resistance
- Low capacitance
- -55°C to 155°C operating temperature range
- 0.07pF to 0.26pF capacitance range
- 50mW/°C to 250mW/°C thermal conductance range
- 4°C/W to 20°C/W thermal resistance range
- ISO 14001, low-impact energy
- RoHS-compliant and halogen-free
- Moisture Sensitivity Level (MSL) 1
- Corrosion-resistant
Applications
- Power supplies
- Switching power supplies
- Converters
- Amplifiers/RF, GaN
- Various ECUs
- Pin and laser diodes
- Data servers
Dimensions
Additional Resource
Published: 2026-01-27
| Updated: 2026-02-02