Bosch BMI423 Inertial Measurement Unit
Bosch BMI423 Inertial Measurement Unit (IMU) offers an extended measurement range and low power consumption. Designed for always-on sensing in wearables, these IMUs combine a measurement range of ±32g and ±4000dps with on-sensor functions, including bone-conduction-based voice activity detection (VAD), gesture recognition, and step counting. The IMUs offer high precision, intelligent power management, advanced on-sensor functionality, and high-dynamic-range motion capture. Specifications include low noise levels, 25µA power consumption during acceleration, and flexible interfaces, including I3C, I2C, and SPI. Bosch BMI423 IMUs are available in a 2.5mm x 3mm x 0.8mm LGA package, making them ideal for space-constrained designs.
Features
- Extended measurement range
- Low power consumption
- VAD technology
- High-dynamic-range motion capture
- Advanced on-sensor functionality
- High precision
- Intelligent power management
Applications
- User interface features in wearables and hearables
- Robotic motion control
- Drone navigation
- Hinge angle and multi-tap detection in laptops
- Gesture recognition in toys
Specifications
- Flexible interfaces, 2x interrupt pins
- I3C
- I2C
- SPI
- 24-bit digital accelerometer and gyroscope resolution
- Measurement ranges
- Accelerometer - ±2g, ±4g, ±8g, ±16g, and ±32g
- Gyroscope - ±125°/s, ±250°/s, ±500°/s, ±1000°/s, ±2000°/s, and ±4000°/s
- 12.5Hz to 6.4kHz selectable output data rate range
- Offset soldered, over life
- ±35mg for the accelerometer
- ±0.6°/s for the gyroscope
- TCO
- ±0.25mg/K for the accelerometer
- ±0007°/s/K for the gyroscope
- Sensitivity error
- 0.25% for the accelerometer
- 0.5% for the gyroscope
- Typical noise density
- 90µg/√Hz (≤8g) or 120µg/√Hz (≥16g) for the accelerometer
- 0.0055°/s/√Hz for the gyroscope
- 25μA power consumption during acceleration operation
- Supply voltage ranges
- 1.62V to 3.63V VDD
- 1.08V to 3.63V VDDIO
- 4KB on-chip FIFO data buffer
- Power modes
- High-performance mode
- Normal mode
- Low power mode (LPM)
- Suspend mode
- Current consumption
- 615µA in high-performance mode
- 322µA in low-power mode
- 13.5µA in suspend mode
- Interrupts
- Active recognition
- Motion detection
- Step detection
- Plug 'n' play step counter
- Single/double/triple tap detection
- Voice activity detection
- Wrist wear wake-up
- Wrist gesture detection
- -40°C to +85°C temperature range
- 2.5mm x 3mm x 0.8mm LGA package