Banner Engineering R95C 8-Port Modbus Hubs

Banner Engineering R95C 8-Port Modbus Hubs are designed to efficiently gather large amounts of discrete or analog data from sensors, consolidate it, and send it to a control system. The hubs enable the consolidation of up to eight cables, minimizing installation time and wiring between sensors and the control panel. Mounting near the sensors on a machine also decreases or eliminates the need for I/O cards in programmable logic controllers (PLCs). The R95C-8UI-MQ is an analog-to-Modbus hub that consolidates up to eight 0VDC to 10VDC or 4mA to 20mA analog signal inputs, then sends them via Modbus back to a PLC, HMI, SCADA system, or cloud platform. The R95C-8B21-MQ is a discrete bimodal-to-Modbus hub that converts signal inputs and outputs and can function as a smart logic device, storing valuable sensor data directly on the hub. The R95C-4B4UI-MQ is a compact Modbus® device converter with the ability to send 4 ports of discrete input and 4 ports of analog input data (voltage or current).

Banner Engineering R95C 8-Port Modbus Hubs feature a slim, compact form factor that is stackable and IP67- and IP68-rated for installation in challenging industrial environments. The side ports on the module enable cable routing without sharp bends, reducing cable damage and maintenance requirements.

Features

  • Both types
    • Mounting near sensors on machines reduces or eliminates need for costly I/O cards in PLC
    • Consolidation of up to 8 cables reduces installation time and wiring between sensors and control panel
    • Slim, compact, stackable form factor is IP67- and IP68-rated for installation and use in challenging industrial environments
    • Side ports enable cable routing without sharp bends, helping reduce cable damage and related maintenance time and costs
  • R95C-4B4UI-MQ 8-Port 2-Channel Discrete and Analog In-Out Modbus® Hub:
    • Send 4 ports of discrete input and 4 ports of analog input data (voltage or current)
    • Enabled delay modes
    • Measurement metrics: count, Counts Per Minute (CPM), and duration
    • Discrete input/output can be independently configured as NPN or PNP
    • Discrete signals (In/Out) from the four discrete ports can be mirrored to any of the output channels of the four discrete ports
    • The analog input from all four analog ports can be mirrored as an output to any of the four analog ports
    • The analog input from all four analog ports can be mirrored as PFM outputs to any of the four discrete ports
  • R95C-8B21-MQ Discrete Bimodal to Modbus Hub
    • Converts signal inputs and outputs values to defined Modbus registers
    • Functions as a smart logic device, able to store valuable sensor data directly on hub
    • Multiple delay modes and measurement metrics
    • Mirrors discrete signals (in/out) from any of the 8 ports to another port
    • Each input port has 2 discrete channels (either PNP or NPN)
    • Each port can be configured to transmit current or voltage signals
  • R95C-8UI-MQ Analog to Modbus Hub:
    • Consolidates up to 8 analog signal inputs (0VDC to 10VDC or 4mA to 20mA)
    • Sends signals via Modbus back to PLC, HMI, SCADA system, or cloud platform

Specifications

  • Interface
    • R95C-8B21-MQ: RS485
    • R95C-8UI-MQ: Modbus RTU
    • R95C-4B4UI-MQ: RS485
  • 8 ports
  • 4-pin M12 integral quick disconnects
  • Options
    • R95C-8B21-MQ: discrete, bimodal, 2 inputs, 1 output
    • R95C-8UI-MQ: voltage/current analog input
    • R95C-4B4UI-MQ:
      • 4B: 4 ports, bimodal discrete input/output
      • 4UI: 4 ports, analog input/output
  • 50mm x 95mm device size
  • -40°C to +70°C operating temperature range

Dimensions

Chart - Banner Engineering R95C 8-Port Modbus Hubs

R95C-8B21-MQ Configuration

Block Diagram - Banner Engineering R95C 8-Port Modbus Hubs
Published: 2024-01-12 | Updated: 2024-08-22