Advanced Energy / Artesyn AIF-500 500W AC-DC Converters
Advanced Energy / Artesyn AIF-500 500W AC-DC Converters accept a wide input range of 90VAC to 264VAC and offer a total power rating of 504W. These modules feature a high conversion efficiency of 93%, a nominal isolated output voltage rating of 12VDC, and a 10V auxiliary output. Additional features include an industry-standard full brick form factor with 2.4" x 4.6" dimensions and a 0.55" height. AIF-500 converters are designed with remote-radio-head RF power supply requirements in mind for 5G telecommunication applications but are equally suitable for industrial applications. Advanced Energy / Artesyn AIF-500 500W AC-DC Converters feature an internal inrush limiting function and a hold-up function, making designing applications much easier.
Features
- Fully encapsulated, baseplate-cooled full brick
- Fully regulated output
- High efficiency
- Undervoltage lockout protection
- Overvoltage protection
- Overcurrent protection
- No minimum load requirement
- Remote enable
- Power-good status
- Active current share
- PMBus communication
- Auxiliary output
- Internal inrush limiter
Applications
- 5G telecommunication
- Industrial
Specifications
- 504W total power
- 90VAC to 264VAC input voltage range
- Single output
- Up to 93% efficiency
- 4000VDC I/O isolation
- 12VDC nominal isolated output voltage
- 10V auxiliary output
- 5W standby input power
- Safety
- EN, UL/cUL/IEC/EN 62368-1 safety approved
- CE mark
- UKCA mark
- 2.4" x 4.6" dimensions and 0.55" height
- -40°C to +85°C ambient temperature range
Videos
Mechanical Drawing