Arduino ASX00061 Nano Connector Carrier

Arduino ASX00061 Nano Connector Carrier is a practical solution for expanding the capabilities of the Nano product family. The Arduino ASX00061 is plug-and-play compatible with Qwiic and Grove modules, making rapid prototyping easier than ever. Whether diving into MicroPython or Matter, building with the Modulino® nodes, or developing AI-powered applications, this carrier provides a simple platform for bringing ideas to life. The onboard microSD card slot unlocks possibilities for data logging, Edge AI, and real-time storage needs.

Features

  • Interfaces
    • 2x Grove analog/digital connectors
    • 1x Grove I2C connector
    • 1x Grove UART connector
    • 1x Qwiic I2C connector
    • 1x microSD card reader
  • I/O voltage switchable between +3.3V and +5V
  • 28mm x 43mm size
  • -40°C to +85°C operating temperature range

Applications

  • Industrial automation
    • Data logging
    • Predictive maintenance
    • Proof of concept
  • Rapid prototyping
    • Compact devices
    • Smart homes
    • Controllers
  • Edge AI
  • Research and development
  • Education
    • Micropython learning
    • Cross-disciplinary student projects
    • Sustainability and Green technology

Power Tree

Mechanical Drawing - Arduino ASX00061 Nano Connector Carrier

Pinout

Location Circuit - Arduino ASX00061 Nano Connector Carrier

Block Diagram

Block Diagram - Arduino ASX00061 Nano Connector Carrier
Published: 2025-07-24 | Updated: 2025-07-31