APEM IZ Rear-Mounted Sealed Pushbuttons
APEM IZ Rear-Mounted Sealed Pushbuttons offer easier installation via the rear mount and are available with fixed or variable panel thickness, illuminated or non-illuminated. The IZ series features latching action metal models and a flat actuator for optional marketing. APEM IZ Rear-Mounted Sealed Pushbuttons are sealed to IP67 protection and are resistant to shock, vibration, and salt spray.Features
- Rear mounting for easier installation
- Momentary metal models
- Fixed or variable panel thickness
- Ø16mm bushing
- Screw version available up to 4A
- Sealed to IP67
- Resistant to shock, vibration, and salt spray
- Illuminated or non-illuminated
- Flat actuator for optional marking
View Results ( 15 ) Page
| Part Number | Description | Current Rating | Voltage Rating DC | Contact Plating |
|---|---|---|---|---|
| IZMP1Z45NL0S | Pushbutton Switches OFF - ON 100A 24V Plunger Round Flat | 100 mA | 24 VDC | Gold |
| IZPR3S422 | Pushbutton Switches 200mA 48VDC N.O. Plunger Round Flat | 200 mA | 48 VDC | Gold |
| IZNR3P422 | Pushbutton Switches OFF - ON 200A 48V PlungerRoundCurved | 200 mA | 48 VDC | Gold |
| IZPP3S432L0G | Pushbutton Switches NO 200A 48V Plunger Round Flat | 200 mA | 48 VDC | Gold |
| IZPR1S462L0S | Pushbutton Switches ON - OFF 200mA 48V PlungerRoundCurved | 100 mA | 24 VDC | Gold |
| IZPR3P462 | Pushbutton Switches NO 200A 48V Plunger Round Flat | 200 mA | 48 VDC | Gold |
| IZPR1S422 | Pushbutton Switches Switch Latching | |||
| IZNR1S42N | Pushbutton Switches OFF - ON 200A 48V PlungerRoundCurved | 200 mA | 48 VDC | Gold |
| IZPP1F462 | Pushbutton Switches ON - OFF 100A 24V Plunger Round Flat | 100 mA | 24 VDC | Gold |
| IZPP3V272 | Pushbutton Switches NO 200A 48V Plunger Round Flat | 5 A | 48 VDC | Silver |
Published: 2010-10-04
| Updated: 2022-03-11