Analog Devices Inc. MAX38907 Evaluation Kit

Analog Devices Inc. MAX38907 Evaluation Kit is used to evaluate the MAX38907 in a TQFN package. The MAX38907 is a low input voltage, high output current linear regulator. The kit operates over an input range of 0.9V to 5.5V and a bias voltage range from 2.7V to 20V. It provides a jumper-selectable output voltage range from 0.6V to 5.0V. Additionally, each output voltage selection can be adjusted ±5% for margining. The kit delivers up to 4A of current.

Features

  • Evaluates the MAX38907 IC in a 20-pin (5mm x 5mm) TQFN
  • 0.9V to 5.5V input range
  • 2.7V to 20V bias voltage to provide wider supply options
  • 0.6V to 5.0V jumper selectable output voltage
  • Up to 4A output current
  • Proven 4-layer 1oz copper PCB layout
  • Demonstrates compact solution size
  • Fully assembled and tested

Applications

  • FPGAs and DSPs
  • Medical, audio, and instrumentation
  • Server μPs
  • Portable cameras
  • PLCs
  • Base stations
Published: 2020-12-15 | Updated: 2024-08-05