Analog Devices Inc. MAX22518EVKIT Evaluation Kit
Analog Devices MAX22518EVKIT Evaluation Kit provides a proven design to evaluate the MAX22518 Dual-Channel Digital Isolator. The MAX22518EVKIT allows easy access to both channels through either terminal blocks or test points. The isolated field-side supply VDDF can also be accessed using the test points. This evaluation kit includes necessary external components to demonstrate the device’s surge performance (1.2/50μs) up to ±1kV between input and field ground (differential), or up to ±2kV between inputs (common mode).The MAX22518EVKIT Evaluation Kit is supplied populated with the MAX22518 but is designed to also support the MAX22517 and MAX22519 Digital Isolators. Jumpers on the logic-side outputs (OUT1L and OUT2L) allow the user to connect or disconnect the pullup resistors, depending on whether the target device has open-drain or push-pull outputs.
The Analog Devices MAX22518EVKIT Evaluation Kit is powered from a single power supply on the logic side, VDDL, in a range from 3.0V to 5.5V. The field-side supply, VDDF, is generated by the device and has a nominal voltage of 3.3V. The logic-side ground (GNDL) and field-side ground (GNDF) are isolated and can have a continuous working voltage difference up to 445VRMS. For evaluating the electrical parameters of the devices without any isolation between the two sides, a common ground can be shared between GNDL and GNDF.
Features
- Self-generated isolated field-side supply VDDF
- 2x unidirectional channels with input charge pumps (MAX22517 and MAX22518) and open-drain outputs (MAX22518 and MAX22519)
- Surge and short protection with onboard components
- 24VAC short protection
- ±1kV line-to-ground and ±2kV line-to-line surge tolerance (1.2/50μs waveform)
- Terminal blocks and test points for easy connection to external equipment
- Single logic-side supply VDDL, range from 3V to 5V
- Guaranteed up to 3.5kVRMS isolation for 60s
- -40°C to +125°C temperature range
- Proven PCB layout
Applications
- Industrial IoT
- Industrial networking systems
- Building automation
- Medical equipment
Required Equipment
- DC power supply with an output range of up to 5.5V
- Digital multimeter
- Signal/function generator
- Oscilloscope
Setup Example