Analog Devices / Maxim Integrated MAX22203 Evaluation Kit

Analog Devices MAX22203 Evaluation Kit provides a proven design to evaluate the +65V, 3.8A Dual H-Bridge MAX22203 motor driver. The MAX22203 offers two H-bridges with a 65V maximum operating voltage. Each H-Bridge can be controlled individually and has a very low typical RON (high-side + low-side) of 0.3Ω, resulting in high driving efficiency and low heat generation.

The Analog Devices MAX22203 Evaluation Kit operates from an input voltage of +4.5V to +65V (VM). An on-board +3.3V regulator U2 (MAX6765TTSD2+) implements a regulated +3.3V to drive the MAX22203 logic inputs. Terminal blocks J1 and J6 are installed to produce an interface for the high voltage, high current VM inputs, and motor driver outputs OUT1_ and OUT2_.

Features

  • Easy evaluation of the MAX22203
  • Adjustable tOFF time using an on-board potentiometer
  • Configurable Current Drive Regulation (CDR)
  • Proven PCB layout
  • On-board +3.3V regulator to drive MAX22203 logic inputs
  • Test points and headers to interface with MAX22203 logic inputs and current-sense outputs
  • Fully assembled and tested

Required Equipment

  • MAX22203 EV kit
  • +65V DC, 3.8A power supply
  • 100kHz square-wave generator (optional)
  • Brushed DC motor or load

PCB Layout

Analog Devices / Maxim Integrated MAX22203 Evaluation Kit
Published: 2021-05-27 | Updated: 2023-04-12