Analog Devices Inc. MAX20353EVKIT Evaluation Kit

Analog Devices Inc. MAX20353EVKIT Evaluation Kit is a fully assembled and tested reference design for evaluating the MAX20353 PMIC, which is designed specifically for ultra-low-power wearable applications. The MAX20353 is a single-chip charging solution that integrates a linear battery charger, smart power selector, buck and linear regulators, charge pump, LED current sinks, five GPIO pins, and an LRA/ERM compatible haptic driver.

Features

  • RoHS compliant
  • Proven PCB layout
  • Fully assembled and tested
  • I2C serial interface

Required Equipment

  • GPIO controller device
  • Adjustable power supply with 0V to 5V capability
  • Digital multimeter (DMM)
  • I2C controller device
  • Cables with grabber connections
  • Optional equipment
    • Second power supply for LDOs and load switches
    • Electronic load
    • 10kΩ resistor
Published: 2020-03-10 | Updated: 2024-04-30