Analog Devices / Maxim Integrated MAX11167 16-bit SAR Analog-to-Digital Converters
Analog Devices MAX11167 16-bit SAR Analog-to-Digital Converters (ADCs) are small bipolar ±5V, 16-bit ADCs. These devices are available in a tiny 9mm2 package and are the only 12-pin 16-bit bipolar ADCs to integrate an internal reference buffer, saving cost and at least 88% board space over competing solutions. These ADCs feature Beyond-the-Rails™ technology, which supports ±5V input signal from a single positive 5V input rail. This technology eliminates the need for negative power supplies and simplifies designs.Features
- High DC and AC accuracy
- 16-Bit resolution with no missing codes
- SNR: 92.6dB
- THD: -105dB at 10kHz
- ±0.5 LSB INL (typ)
- ±0.2 LSB DNL (typ)
- Internal reference and reference buffer saves cost and board space
- 6ppm/°C typ
- Tiny 12-Pin 3mm x 3mm TDFN package
- Bipolar ±5V analog input range saves external signal conditioning
- Single-supply ADC with low power
- 5V Analog supply
- 2.3V to 5V Digital supply
- 26.4mW at 500ksps
- 1μA Shutdown mode
- 250ksps Throughput rate
- No pipeline delay/latency
- Flexible industry-standard serial interface saves I/O pins
- SPI/QSPI™/MICROWIRE®/DSP-compatible
Applications
- Data acquisition systems
- Industrial control systems/process control
- Medical instrumentation
- Automatic test equipment
Typical Operating Circuit
Videos
Published: 2013-03-25
| Updated: 2023-04-13