Analog Devices Inc. Voyager 4 Wireless Vibration Monitoring Platform

Analog Devices Inc. Voyager 4 Wireless Vibration Monitoring Platform is a system evaluation solution for a wireless signal chain for MEMS-accelerometer-based vibration monitoring. The ADI Platform system solution includes mechanical attachment, hardware, firmware, and PC software to enable rapid deployment and evaluation of a three-axis vibration monitoring solution. The design also includes the MAX32666 BLUETOOTH® Low Energy (LE) and MAX78000 AI microcontrollers. The Voyager 4 device is flexible and PCB area-efficient. The PMIC power devices are added as load switches for enhanced wireless sensor power savings. This Voyager 4 uses BLE, which makes it compatible with any PC that has a Bluetooth radio. The solution operates in two modes: data collection/streaming mode and normal operation/AI mode.

The module can be directly attached to a motor or fixture via a ¼-28 stud. The device can also be combined with other modules on the same wireless mesh network to provide a broader picture with multiple sensor nodes as part of a Condition Based Monitoring (CbM) system.

The EV-CBM-VOYAGER3-1Z Evaluation Kit includes a wireless module, SmartMESH manager, and programming board/JTAG.

The EV-CBM-VOYAGER3-2Z Evaluation Kit includes the wireless module and batteries only.

Features

  • Intelligent, smarter, and secure decisions at the EDGE
  • Decision making at the edge reduces network overhead and improves battery life
  • Mechanical mounting and measurement capability up to 8kHz bandwidth
  • 3-axis ultra-low power, ultra-low noise MEMS accelerometer technology
  • Accelerate asset monitoring and solution development
  • Ultra-low power microcontroller and robust low-power Bluetooth Low Energy (BLE) technology
  • Evaluate and develop EDGE AI solutions for industrial condition-based monitoring

Kit Contents

  • SmartMesh IP Manager (DC2274A) USB Dongle
  • Wireless Vibration Monitoring Platform
  • JTAG Cable (only needed for firmware upgrade)
  • Programing board (only needed for firmware upgrade)

Videos

Product Closeup

Analog Devices Inc. Voyager 4 Wireless Vibration Monitoring Platform

Block Diagram

Block Diagram - Analog Devices Inc. Voyager 4 Wireless Vibration Monitoring Platform
Published: 2021-03-22 | Updated: 2026-02-23