Analog Devices Inc. EVAL-XLMOUNT1 Mounting Block

Analog Devices Inc. EVAL-XLMOUNT1 Mounting Block is a mechanically optimized mounting block for accelerometer breakout boards. The aluminum EVAL-XLMOUNT1 can secure an accelerometer to any source acceleration, such as a shaker table, while providing optimized mechanical characteristics for evaluating the sensor frequency response and other characteristics. The EVAL-XLMOUNT1 Mounting Block provides a ±1.5dB flat response up to 20kHz. The accelerometer breakout board can be attached to the mounting block in multiple orientations along the five different faces of the block.

Features

  • Mechanically controlled evaluation of accelerometers 
  • Resonance optimized up to 20kHz
  • Multi-orientation mount

Applications

  • Sensor integration
  • Prototype development
  • Measurement systems
  • Research and development
  • Field testing
  • Education

Kit Contents

  • Mounting Block
  • 4x 4-40 screws for mounting the accelerometer board 
Published: 2020-06-23 | Updated: 2025-12-18