Analog Devices Inc. EVAL-ADBMS1818 Demonstration Circuit
Analog Devices Inc. EVAL-ADBMS1818 Demonstration Circuit features the ADBMS1818 18-Cell Battery Monitor. The ADBMS1818 18-Cell Battery Monitors measures up to 18 series-connected battery cells with a total measurement error of less than 3mV. A 2-wire isolated serial interface (isoSPI) can link multiple boards to monitor any number of cells in a stack. The EVAL-ADBMS1818 Demonstration Circuit also provides a reversible isoSPI enabling a fully redundant communication path.The ADI EVAL-ADBMS1818 Demonstration Circuit communicates to a PC by connecting directly to a DC2026 Linduino® One. The DC2026 must be loaded with the appropriate program (called a “sketch”) to control the battery stack monitor IC and receive data through a USB serial port. The DC2792/DC1941 can be connected to the DC2026 to provide a fully isolated isoSPI interface to the EVAL_ADBMS1818.
Features
- Measures up to 18 battery cells in series
- 3mV Maximum total measurement error
- Stackable architecture for high voltage systems
- Built-In isoSPI™ interface
- 1Mb Isolated serial communications
- Uses a single twisted pair, up to 100 meters
- Low EMI susceptibility and emissions
- Bidirectional for broken wire protection
- 290µs to measure all cells in a system
- Synchronized voltage and current measurement
- 16-Bit Delta-Sigma ADC with programmable 3rd order noise filter
- Passive cell balancing up to 200mA (max) with programmable pulse-width modulation
- 9 General purpose digital I/O or analog inputs
- Temperature or other sensor inputs
- Configurable as an I2C or SPI master
- 6µA Sleep mode supply current
- 64-Lead eLQFP package
Required Equipment
- PC with USB port
- DC2026 Linduino board
- USB cable to connect PC to Linduino
- 14-wire SPI demo board ribbon cable to connect to Linduino (optional)
- 2 isoSPI twisted-pair patch cords to connect DC2972B to isoSPI BMS demo(s)
- Software that controls one or two isoSPI channels (usually intended for demonstrating isoSPI BMS products)
Additional Resources
Overview
Published: 2021-03-16
| Updated: 2022-03-11